Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No10SEP56M
Newark Part No.86Y4943
Product RangeOS-CON SEP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.783 |
| 25+ | $0.748 |
| 50+ | $0.714 |
| 100+ | $0.682 |
| 500+ | $0.651 |
| 1000+ | $0.627 |
| 2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SEP56M
Newark Part No.86Y4943
Product RangeOS-CON SEP Series
Technical Datasheet
Capacitance56µF
Voltage(DC)10V
Capacitor Case / Package-
ESR0.045ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current1.7A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56µF
Capacitor Case / Package
-
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
1.7A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
ESR
0.045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability