New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Aluminium Polymer Capacitors
                      Print Page

                      50SVPF68M

                      Polymer Aluminium Electrolytic Capacitor, 68 µF, 50 V, Radial Can - SMD, 0.02 ohm

                      Date/Lot Code

                      PANASONIC 50SVPF68M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part No50SVPF68M
                      Newark Part No.89Y0535
                      Product RangeOS-CON SVPF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      400+$1.180
                      800+$1.150
                      1600+$1.110
                      2400+$1.100
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 400
                      Multiple: 400
                      $472.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part No50SVPF68M
                      Newark Part No.89Y0535
                      Product RangeOS-CON SVPF Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance68µF
                      Voltage(DC)50V
                      Capacitor Case / PackageRadial Can - SMD
                      ESR0.02ohm
                      Lifetime @ Temperature5000 hours @ 105°C
                      Capacitance Tolerance± 20%
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsSolder
                      Ripple Current4.3A
                      Product Diameter10mm
                      Product Length-
                      Product Width-
                      Product Height12.6mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeOS-CON SVPF Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 50SVPF68M is a radial leaded Electrolytic Capacitor with high conductive polymer. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.

                      • Low ESR obtained by using conductive polymer electrolyte
                      • High voltage and high reliability
                      • 4300mA RMS at 100kHz/105°C Rated ripple current
                      • 680μA Maximum leakage current (after 2 minutes)

                      Technical Specifications

                      Capacitance

                      68µF

                      Capacitor Case / Package

                      Radial Can - SMD

                      Lifetime @ Temperature

                      5000 hours @ 105°C

                      Capacitor Mounting

                      Surface Mount

                      Ripple Current

                      4.3A

                      Product Length

                      -

                      Product Height

                      12.6mm

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Voltage(DC)

                      50V

                      ESR

                      0.02ohm

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Terminals

                      Solder

                      Product Diameter

                      10mm

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      OS-CON SVPF Series

                      Technical Docs (5)

                      3D Product Image EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Alternatives for 50SVPF68M

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.