Print Page
5,238 In Stock
Need more?
2301 Delivery in 1-3 Business Days(US stock)
2937 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.272 |
| 25+ | $0.256 |
| 50+ | $0.241 |
| 100+ | $0.226 |
| 500+ | $0.207 |
| 1000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA0JKS331
Newark Part No.85Y4593
Product RangeKS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height5mm
Product RangeKS Series
ESR-
Ripple Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KS-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 5mm height
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
KS Series
Ripple Current
130mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate