Print Page
2,853 In Stock
Need more?
1680 Delivery in 1-3 Business Days(US stock)
1173 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.129 |
| 25+ | $0.117 |
| 50+ | $0.105 |
| 100+ | $0.094 |
| 500+ | $0.089 |
| 1000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1CKA470
Newark Part No.55T0217
Product RangeKA Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height7mm
Product RangeKA Series
ESR-
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KA-A Series radial leaded aluminum electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 0.27inch height
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
KA Series
Ripple Current
70mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate