Print Page
3,735 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 10+ | $0.183 |
| 25+ | $0.157 |
| 50+ | $0.131 |
| 100+ | $0.109 |
| 500+ | $0.094 |
| 1000+ | $0.084 |
| 2500+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1HKA1R5
Newark Part No.55T0240
Product RangeKA Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter-
Product Length-
Product Width-
Product Height7mm
Product RangeKA Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECEA1HKA1R5 is a KA series A type radial lead type aluminium electrolytic capacitor.
- 1.5µF capacitance, 50VDC rated voltage
- 20% capacitance tolerance
- Endurance of 1000h at 85°C
- 7mm height
- Category temperature range from -40°C to +85°C
Technical Specifications
Capacitance
1.5µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
-
Product Width
-
Product Range
KA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability