Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1C102GX5
Newark Part No.62W6390
Product RangeECHU(X) Series
Technical Datasheet
3,999 In Stock
Need more?
1874 Delivery in 1-3 Business Days(US stock)
2125 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.608 |
10+ | $0.304 |
100+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C102GX5
Newark Part No.62W6390
Product RangeECHU(X) Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 2%
Voltage(AC)11V
Voltage(DC)16V
Capacitor MountingSurface Mount
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length0.7mm
Product Width0.8mm
Product Height0.7mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mould-less construction
- Small in size (minimum size 1.6mm × 0.8mm)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
Capacitance
1000pF
Voltage(AC)
11V
Capacitor Mounting
Surface Mount
Lead Spacing
-
Product Width
0.8mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 2%
Voltage(DC)
16V
Humidity Rating
GRADE II (Test Condition B)
Product Length
0.7mm
Product Height
0.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECHU1C102GX5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate