Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWH8183HA
Newark Part No.23T5798
Product RangeECWH(A) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1000+ | $0.459 |
Price for:Each
Minimum: 1000
Multiple: 100
$459.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWH8183HA
Newark Part No.23T5798
Product RangeECWH(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.018µF
Capacitance Tolerance± 3%
Voltage(AC)283V
Voltage(DC)800V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing12.5mm
Product Length15.7mm
Product Width6.6mm
Product Height11mm
Product RangeECWH(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECWH(A) series metallized polypropylene film capacitors suitable for general resonance circuit applications. ECWH(A) series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent electrical characteristics
- Through hole termination
- Small size
- Low hum sound noise
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.018µF
Voltage(AC)
283V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
15.7mm
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
800V
Capacitor Terminals
PC Pin
Lead Spacing
12.5mm
Product Width
6.6mm
Product Range
ECWH(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate