New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Aluminium Polymer Capacitors
                      Print Page

                      EEF-SX0G221ER

                      Polymer Aluminium Electrolytic Capacitor, 220 µF, 4 V, 2917 [7343 Metric], 0.009 ohm

                      PANASONIC EEF-SX0G221ER
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEF-SX0G221ER
                      Newark Part No.32R8947
                      Product RangeSP-Cap SX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      100+$1.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3500
                      Multiple: 3500
                      $3,850.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEF-SX0G221ER
                      Newark Part No.32R8947
                      Product RangeSP-Cap SX Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance220µF
                      Voltage(DC)4V
                      Capacitor Case / Package2917 [7343 Metric]
                      ESR0.009ohm
                      Lifetime @ Temperature2000 hours @ 105°C
                      Capacitance Tolerance± 20%
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsL-Lead
                      Ripple Current6.3A
                      Product Diameter-
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height1.9mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeSP-Cap SX Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      220µF

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Lifetime @ Temperature

                      2000 hours @ 105°C

                      Capacitor Mounting

                      Surface Mount

                      Ripple Current

                      6.3A

                      Product Length

                      7.3mm

                      Product Height

                      1.9mm

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      4V

                      ESR

                      0.009ohm

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Terminals

                      L-Lead

                      Product Diameter

                      -

                      Product Width

                      4.3mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      SP-Cap SX Series

                      Technical Docs (4)

                      3D Product Image EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for EEF-SX0G221ER

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.