Print Page
445 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $1.010 |
| 25+ | $1.010 |
| 50+ | $0.932 |
| 100+ | $0.932 |
| 250+ | $0.932 |
| 500+ | $0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1V680XP
Newark Part No.91T4919
Product RangeZC Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for EEHZC1V680XP
1 Product Found
Product Overview
EEHZC1V680XP is a ZC series conductive polymer hybrid aluminium electrolytic capacitor. This SMD capacitor takes the benefits of both electrolytic and polymer capacitor technologies and combines them producing a capacitor with low ESR and high ripple current (over 85% lower ESR than V-TP), low leakage current, smaller case size. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Capacitance is 68µF with ±20% tolerance
- 0.035ohm ESR
- 4000 hours at 125°C endurance (extremely high endurance ratings)
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 35V
- 6.3mm product diameter
- AEC-Q200 compliance ensures strict quality control standards are being enforced
- Standard product and radial CAN package
- High temperature lead-free reflow and high-withstand voltage (to 80V)
- Characteristics dependencies in frequency and low temperature are as small as polymer type
Technical Specifications
Capacitance
68µF
Voltage(DC)
35V
ESR
0.035ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability