Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
100+ | $1.260 |
500+ | $1.150 |
1000+ | $1.110 |
2500+ | $1.030 |
Price for:Each
Minimum: 100
Multiple: 100
$126.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEU-EB2W330
Newark Part No.49W6655
Product RangeEB Series
Technical Datasheet
Capacitance33µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeEB Series
ESR-
Ripple Current680mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
EEU-EB2W330 is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 33µF with ±20% tolerance
- Voltage(DC) rating is 450V
- Ripple current is 680mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 7.5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
EB Series
Ripple Current
680mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate