Print Page
90 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.04 |
| 10+ | $0.62 |
| 25+ | $0.60 |
| 50+ | $0.58 |
| 100+ | $0.57 |
| 500+ | $0.53 |
| 1000+ | $0.49 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEU-ED2C330.
Newark Part No.29AC5345
Product RangeED Series
Technical Datasheet
Capacitance33µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length7.3mm
Product Width4.3mm
Product Height20mm
Product RangeED Series
ESR-
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Lead Spacing
5mm
Product Length
7.3mm
Product Height
20mm
ESR
-
Operating Temperature Max
105°C
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
4.3mm
Product Range
ED Series
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate