Print Page
Packaging Options
5,019 In Stock
Need more?
275 Delivery in 1-3 Business Days(US stock)
4744 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.305 |
10+ | $0.280 |
100+ | $0.280 |
500+ | $0.280 |
5000+ | $0.258 |
10000+ | $0.258 |
25000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1V221B
Newark Part No.47AC4869
Product RangeEB Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangeEB Series
ESR-
Ripple Current197mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEUEB1V221B is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 220µF with ±20% tolerance
- Voltage(DC) rating is 35V
- Ripple current is 197mA
- Lifetime at temperature is 10000hours at 105°C
- Lead spacing is 5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
EB Series
Ripple Current
197mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate