Print Page
1,882 In Stock
Need more?
1150 Delivery in 1-3 Business Days(US stock)
732 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.19 |
| 10+ | $0.62 |
| 25+ | $0.59 |
| 50+ | $0.57 |
| 100+ | $0.54 |
| 500+ | $0.52 |
| 1000+ | $0.50 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEE2C470
Newark Part No.83AK4187
Product RangeEE Series
Technical Datasheet
Capacitance47µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeEE Series
ESR-
Ripple Current1.065A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEU-EE series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.
- High ripple current (at high frequency) 40% higher than ED series
- Endurance of 8000h to 10000h at 105°C
- Temperature range from -25°C to +105°C
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
EE Series
Ripple Current
1.065A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate