Print Page
873 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.250 |
| 25+ | $1.200 |
| 50+ | $1.160 |
| 100+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFK0J332L
Newark Part No.32R8958
Product RangeFK Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeFK Series
ESR-
Ripple Current2.14A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EEUFK0J332L is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The FK-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- PET sleeve sheathing (metal case) appearance
- Polar polarity type
- 2140mA RMS at 100kHz/+105°C Ripple current
- 0.025Ω at 100kHz/+20°C Impedance
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
FK Series
Ripple Current
2.14A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
30mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability