Print Page
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.430 |
10+ | $2.020 |
25+ | $1.870 |
50+ | $1.730 |
100+ | $1.550 |
500+ | $1.400 |
1000+ | $1.220 |
2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFK0J332S
Newark Part No.32R8959
Product RangeFK Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height15mm
Product RangeFK Series
ESR-
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
FK-A series radial leaded aluminum electrolytic capacitors offers an endurance 3000h to 5000h at 105°C.
- Low impedance (10 % to 30 % less than FC series)
- AEC-Q200 compliant
- Miniaturization (30 % to 40 % less than FC series)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
FK Series
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate