Print Page
3,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $0.412 |
| 1000+ | $0.388 |
| 2000+ | $0.369 |
| 3000+ | $0.351 |
| 5000+ | $0.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$206.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR0J182B
Newark Part No.42AC0751
Product RangeFR Series
Technical Datasheet
Capacitance1800µF
Voltage Rating6.3V
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Diameter10mm
Capacitor Case / PackageRadial Leaded
PackagingTape & Reel
Series NameFR
Lead Spacing5mm
Height16mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeFR Series
ESR-
Ripple Current1.79A
Paquete del Proveedor-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1800µF
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Series Name
FR
Height
16mm
Product Length
-
Product Height
16mm
ESR
-
Paquete del Proveedor
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
6.3V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Diameter
10mm
Packaging
Tape & Reel
Lead Spacing
5mm
Product Diameter
10mm
Product Width
-
Product Range
FR Series
Ripple Current
1.79A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EEUFR0J182B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability