Need more?
Quantity | Price |
---|---|
1+ | $0.479 |
10+ | $0.406 |
25+ | $0.372 |
50+ | $0.260 |
100+ | $0.218 |
250+ | $0.185 |
500+ | $0.152 |
1000+ | $0.131 |
Product Information
Product Overview
Panasonic ELG-TEA Series Multi-Layer Power Inductors exhibit superior DC current bias characteristics driven by Panasonic's proprietary laminating process technology in a small 0805 case size package. The new ELG-TEA series multi-layer power inductors from Panasonic also achieve an expanded temperature range from -40ºC to 125ºC, making them highly beneficial in applications where strenuous temperature exposure exists. The small size of the ELG-TEA inductor also minimizes space on the PCB. Six ELG-TEA models are available with inductance range from 0.47 to 4.7µH and 0.8 to 1.2 A rated current.
- Superior DC current bias characteristics
- Proprietary Laminating Process Technology
- Magnetic shielded structure
- 808 case size
- Operating temperature range: -40°C to +125°C (Including Self-Healing)
- Inductance range: 0.47 to 4.7µH
- Rated current: 0.8 to 1.2 A
- Minimizes space on PCB
- Can withstand strenuous thermal environments
Technical Specifications
2.2µH
Shielded
ELG-TEA Series
0805 [2012 Metric]
± 30%
1.25mm
To Be Advised
800mA
-
0805 [2012 Metric]
200mohm
2mm
0.8mm
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate