Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLCTP220MB
Newark Part No.92Y4533
Product RangeELL-CTP Series
Your Part Number
Technical Datasheet
810 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.180 |
| 25+ | $2.020 |
| 50+ | $1.850 |
| 100+ | $1.680 |
| 250+ | $1.500 |
| 500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLCTP220MB
Newark Part No.92Y4533
Product RangeELL-CTP Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeELL-CTP Series
Power Inductor Case12mm x 12mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.2mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
ELL-CTP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.6A
Power Inductor Case
12mm x 12mm x 4.2mm
DC Resistance Max
0.034ohm
Product Length
12mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate