Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLVGG4R7N
Newark Part No.62W8642
Product RangeELL-VGG Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.205 |
10+ | $0.205 |
25+ | $0.205 |
50+ | $0.205 |
100+ | $0.205 |
250+ | $0.205 |
500+ | $0.188 |
1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLVGG4R7N
Newark Part No.62W8642
Product RangeELL-VGG Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)980mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeELL-VGG Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ELL-VGG Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
980mA
Saturation Current (Isat)
1.2A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
170mohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate