Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89854C1KF
Newark Part No.57AK6591
Product RangePAN1770 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $16.130 |
10+ | $14.330 |
25+ | $13.610 |
50+ | $13.170 |
100+ | $12.730 |
250+ | $12.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89854C1KF
Newark Part No.57AK6591
Product RangePAN1770 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-95dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN1770 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
5.5V
Data Rate
2Mbps
Receive Sensitivity
-95dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
PAN1770 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability