Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR62V
Newark Part No.68AC0108
Product RangeERJ-6D Series
Technical Datasheet
3,157 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.030 |
10+ | $0.030 |
100+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR62V
Newark Part No.68AC0108
Product RangeERJ-6D Series
Technical Datasheet
Resistance0.62ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6D Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient± 100ppm/°C
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.62ohm
Product Range
ERJ-6D Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability