0
0 Items$0.00

0.62ohm Current Sense SMD Resistors :

28 Products Found
Find a huge range of 0.62ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, Yageo, Vishay & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
68AC0108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
10+$0.123
100+$0.084
1000+$0.061
5000+$0.049
More Pricing...
0.62ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
25+$0.344
100+$0.291
250+$0.262
500+$0.244
More Pricing...
0.62ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.242
100+$0.226
250+$0.209
500+$0.195
More Pricing...
0.62ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
92AH0469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.310
25+$2.400
100+$1.910
250+$1.810
500+$1.700
More Pricing...
0.62ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
37AK5243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.551
25+$0.265
100+$0.239
250+$0.207
500+$0.188
More Pricing...
0.62ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
0ppm/°C to +100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
82AH8708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
20+$0.126
30+$0.103
50+$0.098
100+$0.091
More Pricing...
0.62ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
91R1506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.757
10+$0.508
15+$0.456
25+$0.403
50+$0.376
More Pricing...
0.62ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
26AK3298

RoHS

Each (Supplied on Full Reel)
Full Reel
10+$0.059
5000+$0.056
10000+$0.049
20000+$0.042
30000+$0.036
0.62ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
43AC3979

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.424
100+$0.413
250+$0.402
500+$0.369
More Pricing...
0.62ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
85Y7629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.589
0.62ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
63W1344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.310
100+$0.140
1000+$0.089
0.62ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
31AC6493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.592
100+$0.522
500+$0.438
5000+$0.396
0.62ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
43AC3930

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
25+$0.346
100+$0.197
250+$0.168
500+$0.145
More Pricing...
0.62ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
0.5mm
0.32mm
-55°C
155°C
-
70AK9372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.864
25+$0.444
100+$0.402
250+$0.355
500+$0.326
More Pricing...
0.62ohm
PT Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
74AJ2423

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.020
25+$2.890
100+$2.340
250+$2.230
500+$2.110
More Pricing...
0.62ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
51AK2066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.190
20+$1.080
30+$0.987
50+$0.878
100+$0.788
More Pricing...
0.62ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
34AK3084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.225
30+$0.183
100+$0.157
250+$0.109
500+$0.084
More Pricing...
0.62ohm
MC WW Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
-
61AK4278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
30+$0.146
100+$0.124
250+$0.111
500+$0.103
More Pricing...
0.62ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
68AK8485

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.050
15000+$0.048
25000+$0.047
0.62ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
70AK9312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.741
20+$0.654
30+$0.577
50+$0.484
100+$0.409
More Pricing...
0.62ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
43X2914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.389
0.62ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8849

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.187
15000+$0.183
25000+$0.180
0.62ohm
UCR Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AC3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.739
25+$0.369
100+$0.331
250+$0.289
500+$0.264
More Pricing...
0.62ohm
UCR Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
43AC3978

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
25+$0.826
100+$0.630
250+$0.568
500+$0.528
More Pricing...
0.62ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
79AK2277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.591
20+$0.536
30+$0.480
50+$0.432
100+$0.384
More Pricing...
0.62ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK