Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR01U
Newark Part No.43X2955
Product RangeERJ-B1 Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.620 | $0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR01U
Newark Part No.43X2955
Product RangeERJ-B1 Series
Technical Datasheet
Resistance10mohm
Resistor Case / Package2010 Wide
Product RangeERJ-B1 Series
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.5mm
Temperature Coefficient± 350ppm/°C
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Product Range
ERJ-B1 Series
Resistance Tolerance
± 1%
Product Length
2.5mm
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2010 Wide
Power Rating
2W
Resistor Technology
Thick Film
Temperature Coefficient
± 350ppm/°C
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
