Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3LR15CFM
Newark Part No.75AK0387
Product RangePCC-M0730L (MC) Series
Technical Datasheet
995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.950 |
| 25+ | $1.790 |
| 50+ | $1.630 |
| 100+ | $1.510 |
| 250+ | $1.300 |
| 500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3LR15CFM
Newark Part No.75AK0387
Product RangePCC-M0730L (MC) Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0730L (MC) Series
Inductor Case / Package-
DC Resistance Max660µohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PCC-M0730L (MC) Series
DC Resistance Max
660µohm
Product Length
8.7mm
Product Height
3mm
RMS Current (Irms)
29A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability