Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M3R3KVK
Newark Part No.90Y9925
Product RangePCC-M0840M-LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 10+ | $0.793 |
| 25+ | $0.708 |
| 50+ | $0.690 |
| 100+ | $0.673 |
| 250+ | $0.631 |
| 500+ | $0.612 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M3R3KVK
Newark Part No.90Y9925
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.6A
Inductor Construction-
Saturation Current (Isat)17.4A
Power Inductor Case8.5mm x 8mm x 4mm
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max0.0154ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Power Inductor Case
8.5mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
17.4A
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.0154ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
