Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M470YFN
Newark Part No.41AC9914
Product RangePCC-M0645M Series
Your Part Number
Technical Datasheet
370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.060 |
| 25+ | $0.949 |
| 50+ | $0.927 |
| 100+ | $0.904 |
| 250+ | $0.849 |
| 500+ | $0.823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M470YFN
Newark Part No.41AC9914
Product RangePCC-M0645M Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangePCC-M0645M Series
Power Inductor Case6.5mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.231ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PCC-M0645M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.8A
Power Inductor Case
6.5mm x 6mm x 4.5mm
DC Resistance Max
0.231ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability