Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KLC
Newark Part No.57AK3115
Product RangePCC-M1040ML Series
Technical Datasheet
673 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.360 |
25+ | $1.200 |
50+ | $1.160 |
100+ | $1.120 |
250+ | $1.050 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KLC
Newark Part No.57AK3115
Product RangePCC-M1040ML Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)31.1A
Inductor ConstructionShielded
Saturation Current (Isat)47.3A
Product RangePCC-M1040ML Series
Power Inductor Case10.9mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.00168ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PCC-M1040ML Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
31.1A
Saturation Current (Isat)
47.3A
Power Inductor Case
10.9mm x 10mm x 4mm
DC Resistance Max
0.00168ohm
Product Length
10.9mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability