Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M1R5YFC
Newark Part No.41AC9918
Product RangePCC-M1054M Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $1.020 |
25+ | $0.961 |
50+ | $0.904 |
100+ | $0.848 |
250+ | $0.805 |
500+ | $0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M1R5YFC
Newark Part No.41AC9918
Product RangePCC-M1054M Series
Technical Datasheet
Inductance1.45µH
RMS Current (Irms)17.9A
Inductor ConstructionShielded
Saturation Current (Isat)35.1A
Product RangePCC-M1054M Series
Power Inductor Case10.7mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.0042ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.45µH
Inductor Construction
Shielded
Product Range
PCC-M1054M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
17.9A
Saturation Current (Isat)
35.1A
Power Inductor Case
10.7mm x 10mm x 5.4mm
DC Resistance Max
0.0042ohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability