Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M4R7YFC
Newark Part No.29AH9993
Product RangePCC-M1054M Series
Technical Datasheet
129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $1.170 |
25+ | $1.110 |
50+ | $0.995 |
100+ | $0.890 |
250+ | $0.857 |
500+ | $0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M4R7YFC
Newark Part No.29AH9993
Product RangePCC-M1054M Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case10.7mm x 10mm x 5.4mm
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max0.0113ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.7mm
Product Height5.4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
13.1A
Saturation Current (Isat)
20A
Product Range
PCC-M1054M Series
DC Resistance Max
0.0113ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability