Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR68YSC
Newark Part No.33AH6352
Product RangePCC-M1050MS Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.281 |
| 25+ | $0.281 |
| 50+ | $0.281 |
| 100+ | $0.281 |
| 250+ | $0.281 |
| 500+ | $0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR68YSC
Newark Part No.33AH6352
Product RangePCC-M1050MS Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case10.9mm x 10mm x 5mm
Product RangePCC-M1050MS Series
Inductor Case / Package-
DC Resistance Max1830µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
40A
Product Range
PCC-M1050MS Series
DC Resistance Max
1830µohm
Product Length
10.9mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate