Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $455.430 |
10+ | $441.550 |
25+ | $430.440 |
Price for:Each
Minimum: 1
Multiple: 1
$455.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100P-C0
Newark Part No.58T4301
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolypropylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.87"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric22.2mm
Bundle Dia Max - Metric152.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polypropylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.87"
Bundle Dia Min - Metric
22.2mm
Product Range
-
External Diameter - Metric
25.4mm
Wrap Color
Black
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate