Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT100T-X
Newark Part No.52F1455
Also Known AsGTIN UPC EAN: 07498369992
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $938.730 |
3+ | $882.080 |
5+ | $829.490 |
10+ | $797.110 |
Price for:Each
Minimum: 1
Multiple: 1
$938.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100T-X
Newark Part No.52F1455
Also Known AsGTIN UPC EAN: 07498369992
Technical Datasheet
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColorNatural
Reel Length (Imperial)10ft
Reel Length (Metric)3.1m
Bundle Dia Min - Imperial0.875"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric22.2mm
Bundle Dia Max - Metric152.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
10ft
Bundle Dia Min - Imperial
0.875"
Bundle Dia Min - Metric
22.2mm
Product Range
-
External Diameter - Metric
25.4mm
Wrap Color
Natural
Reel Length (Metric)
3.1m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate