Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $333.220 |
5+ | $313.620 |
10+ | $297.580 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$333.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT19T-C
Newark Part No.61AC8561
Technical Datasheet
External Diameter - Imperial0.19"
External Diameter - Metric4.8mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.19"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
-
External Diameter - Metric
4.8mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate