New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Spiral Wrap
                      Print Page

                      T19T-C

                      Spiral Wrap, 0.188 ", 4.8 mm, PTFE (Polytetrafluoroethylene), Natural, 100 ft, 30.5 m

                      PANDUIT T19T-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoT19T-C
                      Newark Part No.66H4718
                      Also Known AsGTIN UPC EAN: 07498362783
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$1,076.690
                      3+$1,011.710
                      5+$951.390
                      10+$914.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,076.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoT19T-C
                      Newark Part No.66H4718
                      Also Known AsGTIN UPC EAN: 07498362783
                      Technical Datasheet

                      Data Sheet

                      External Diameter - Imperial0.188"
                      External Diameter - Metric4.8mm
                      Wrap MaterialPTFE (Polytetrafluoroethylene)
                      Wrap ColorNatural
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Bundle Dia Min - Imperial0.125"
                      Bundle Dia Max - Imperial1"
                      Bundle Dia Min - Metric3.2mm
                      Bundle Dia Max - Metric25.4mm
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • Spiral wrap offers abrasion protection for wires, cables, hoses and tubing
                      • Harness multiple cables into a single manageable bundle
                      • Allows breakouts of single/multiple cables
                      • Includes installation tool
                      • UL recognized E141152 standards
                      • Reusable spiral wrap

                      Technical Specifications

                      External Diameter - Imperial

                      0.188"

                      Wrap Material

                      PTFE (Polytetrafluoroethylene)

                      Reel Length (Imperial)

                      100ft

                      Bundle Dia Min - Imperial

                      0.125"

                      Bundle Dia Min - Metric

                      3.2mm

                      Product Range

                      -

                      External Diameter - Metric

                      4.8mm

                      Wrap Color

                      Natural

                      Reel Length (Metric)

                      30.5m

                      Bundle Dia Max - Imperial

                      1"

                      Bundle Dia Max - Metric

                      25.4mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.