Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT25FR-CY
Newark Part No.96F4102
Also Known AsGTIN UPC EAN: 07498310768
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25FR-CY
Newark Part No.96F4102
Also Known AsGTIN UPC EAN: 07498310768
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Flame retardant polyethylene spiral wrap product provides continuous abrasion protection for wires, cables and tubing.
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Reusable
- Operating temperature range -40°F – 122°F (-40°C – 50°C)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate