Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT25R-CY
Newark Part No.52K3209
Also Known AsGTIN UPC EAN: 07498339694
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.600 |
| 10+ | $115.110 |
| 25+ | $111.620 |
| 50+ | $108.130 |
| 100+ | $104.650 |
Price for:Each
Minimum: 1
Multiple: 1
$118.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25R-CY
Newark Part No.52K3209
Also Known AsGTIN UPC EAN: 07498339694
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fire resistant polyethylene
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Installation tool supplied
- Reusable
- Temperature range from -40°F – 122°F(-40°C – 50°C)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate