Print Page
NCB4-12GM40-N0-V1
Inductive Proximity Sensor, Classic Series, 4 mm, Cylindrical, NAMUR, 8.2 V, Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNCB4-12GM40-N0-V1
Newark Part No.29M5310
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.300 |
| 10+ | $140.900 |
| 25+ | $137.020 |
Price for:Each
Minimum: 1
Multiple: 1
$151.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNCB4-12GM40-N0-V1
Newark Part No.29M5310
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max100°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min-
Supply Voltage Max8.2V
Sensor Output Type2-Wire, NAMUR, NC
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP66, IP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The NCB4-12GM40-N0-V1 is an Inductive Proximity Sensor with normally closed switching element function and NAMUR output polarity. It has yellow multihole-LED switching state indicator. The housing is made of stainless steel with PBT sensing face. It provides reverse polarity protection and short-circuit protection.
- Flush installation
- 4-pin M12 x 1 connector
- 12mm Housing diameter
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
8.2V
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
100°C
Sensing Distance Max
-
Supply Voltage Min
-
Sensor Output Type
2-Wire, NAMUR, NC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP66, IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate