Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S10SA5-1516-IO-RBD01
Newark Part No.53AJ8255
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $156.520 |
5+ | $156.520 |
10+ | $156.520 |
25+ | $156.520 |
50+ | $156.520 |
Price for:Each
Minimum: 1
Multiple: 1
$156.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S10SA5-1516-IO-RBD01
Newark Part No.53AJ8255
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputDigital
Encoder MountingFlange Mount
Product Range-
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM12 Connector
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Digital
Product Range
-
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
10mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
M12 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate