Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN8-18GM60-WS
Newark Part No.59M9465
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $191.260 |
5+ | $183.970 |
10+ | $178.510 |
25+ | $173.050 |
Price for:Each
Minimum: 1
Multiple: 1
$191.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN8-18GM60-WS
Newark Part No.59M9465
Technical Datasheet
Operating Temperature Max70°C
Sensing Distance Max8mm
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Temperature Max
70°C
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Sensing Distance Max
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate