New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      1656990

                      Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, IP67, Cable Mount

                      PHOENIX CONTACT 1656990
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1656990
                      Newark Part No.88W5135
                      Product RangePLUSCON
                      Also Known As1656990, GTIN UPC EAN: 4046356081399
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      162 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.330
                      10+$47.450
                      50+$45.140
                      100+$41.690
                      250+$38.800
                      500+$36.920
                      1000+$34.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1656990
                      Newark Part No.88W5135
                      Product RangePLUSCON
                      Also Known As1656990, GTIN UPC EAN: 4046356081399
                      Technical Datasheet

                      Data Sheet

                      Connector TypeRJ45
                      Modular Connector TypeRJ45 Plug
                      GenderPlug(View Associated Connectors)
                      Port Configuration1 x 1 (Port)
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      No. of Contacts8Contacts
                      No. of Positions8Positions
                      LAN CategoryCat5
                      IP RatingIP67
                      IP RatingIP67
                      Connector MountingCable Mount
                      No. of Ports1Ports
                      Connector OrientationVertical
                      ShieldingShielded
                      Contact Termination TypeIDC / IDT
                      MagneticsWithout Magnetics
                      LEDsWithout LED
                      Contact MaterialCopper
                      Light PipesWithout Light Pipe
                      Product RangePLUSCON
                      SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)

                      Product Overview

                      The VS-08-RJ45-5-Q/IP67 is a 8P8C 1-port RJ45 shielded Connector with gold-plated copper alloy contacts. The 1656990 features PA housing with QUICKON fast connection technology and used for 26 to 24AWG 1-wire and 7-wire conductors. It can transmit data safely and reliably using connectors from Phoenix Contact. This is high-quality and inexpensive solution in the IP protection zone.

                      • Grey color
                      • Assembly without special tools
                      • Simple operation
                      • Maximum flexibility
                      • Easy mounting
                      • Wide range of possible applications
                      • High level of safety even in industrial environments
                      • IP65/67 Protection rating
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial, Communications & Networking

                      Technical Specifications

                      Connector Type

                      RJ45

                      Gender

                      Plug

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      No. of Positions

                      8Positions

                      IP Rating

                      IP67

                      Connector Mounting

                      Cable Mount

                      Connector Orientation

                      Vertical

                      Contact Termination Type

                      IDC / IDT

                      LEDs

                      Without LED

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)

                      Modular Connector Type

                      RJ45 Plug

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      8Contacts

                      LAN Category

                      Cat5

                      IP Rating

                      IP67

                      No. of Ports

                      1Ports

                      Shielding

                      Shielded

                      Magnetics

                      Without Magnetics

                      Contact Material

                      Copper

                      Product Range

                      PLUSCON

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.