Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R010 C 1%
Newark Part No.91Y0062
Product RangeFPR 2-T218 Series
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.040 |
10+ | $15.260 |
25+ | $14.230 |
50+ | $12.570 |
100+ | $11.770 |
250+ | $11.410 |
500+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R010 C 1%
Newark Part No.91Y0062
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance0.01ohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-247
Voltage Rating300V
Resistance Tolerance± 1%
Temperature Coefficient± 150ppm/K
Product Length15.5mm
Product Width4.6mm
Product Height21.1mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.01ohm
Power Rating
30W
Resistor Case / Package
TO-247
Resistance Tolerance
± 1%
Product Length
15.5mm
Product Height
21.1mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Product Range
FPR 2-T218 Series
Resistor Technology
Metal Foil
Voltage Rating
300V
Temperature Coefficient
± 150ppm/K
Product Width
4.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability