New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      USR 4-4020 0R500 D 1%

                      Through Hole Resistor, 0.5 ohm, USR 4-4020 Series, 30 W, ± 1%, SIP, 750 V

                      Date/Lot Code

                      VPG FOIL RESISTORS USR 4-4020 0R500 D 1%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoUSR 4-4020 0R500 D 1%
                      Newark Part No.91Y1738
                      Product RangeUSR 4-4020 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 42 week(s)
                      QuantityPrice
                      1+$41.340
                      5+$39.370
                      10+$37.460
                      25+$34.150
                      50+$31.270
                      100+$30.660
                      250+$28.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoUSR 4-4020 0R500 D 1%
                      Newark Part No.91Y1738
                      Product RangeUSR 4-4020 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.5ohm
                      Product RangeUSR 4-4020 Series
                      Power Rating30W
                      Resistance Tolerance± 1%
                      Resistor Case / PackageSIP
                      Voltage Rating750V
                      Resistor TechnologyMetal Foil
                      Temperature Coefficient± 3ppm/K
                      Resistor TypeHigh Power
                      Product Diameter-
                      Product Length40mm
                      Product Width7mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      • High Power Resistor

                      Technical Specifications

                      Resistance

                      0.5ohm

                      Power Rating

                      30W

                      Resistor Case / Package

                      SIP

                      Resistor Technology

                      Metal Foil

                      Resistor Type

                      High Power

                      Product Length

                      40mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      USR 4-4020 Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      750V

                      Temperature Coefficient

                      ± 3ppm/K

                      Product Diameter

                      -

                      Product Width

                      7mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.