Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO CAR
Manufacturer Part No57725002
Newark Part No.70C1835
Product RangeECCO STandard Plugs
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.690 |
100+ | $5.520 |
250+ | $5.070 |
500+ | $4.730 |
1000+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO CAR
Manufacturer Part No57725002
Newark Part No.70C1835
Product RangeECCO STandard Plugs
Technical Datasheet
Current Rating8A
Pin Diameter-
Barrel Length-
Connector Mounting-
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24V
Product RangeECCO STandard Plugs
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (15-Jun-2015)
Current Rating
8A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
ECCO STandard Plugs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate