Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.040 |
| 10+ | $195.330 |
| 25+ | $185.280 |
| 50+ | $180.260 |
| 100+ | $175.230 |
Price for:Each
Minimum: 1
Multiple: 1
$207.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0440
Newark Part No.81AK4306
Coaxial Cable TypeRG178
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter1.80mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG178
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
1.80mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate