RG178 Coaxial Cable:

3 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96W6520

RoHS

Spool of 50
1+
$133.000
5+
$128.350
10+
$124.360
Total:$133.00
Min: 1 / Mult: 1
RG178
Copper
1.8mm
50ohm
Black
PVC
7 x 0.1mm
164ft
50m
-
39K4734

RoHS

Each
1+
$869.990
3+
$792.410
5+
$745.620
10+
$732.200
25+
$712.310
Total:$869.99
Min: 1 / Mult: 1
RG178
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
Black
LSZH
7 x 0.1mm
328ft
100m
30AWG
81AK4306

RoHS

Each
1+
$207.040
10+
$195.330
25+
$185.280
50+
$180.260
100+
$175.230
Total:$207.04
Min: 1 / Mult: 1
RG178
SPCCS (Silver Plated Copper Coated Steel)
1.80mm
50ohm
Brown
FEP
7 x 0.1mm
328ft
100m
-
1-3 of 3 items
of 1 page(s)