Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoMRG1781.0050
Newark Part No.96W6520
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.000 |
| 5+ | $128.350 |
| 10+ | $124.360 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG1781.0050
Newark Part No.96W6520
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA-
Conductor MaterialCopper
External Diameter1.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG178
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
50m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
1.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
164ft
Wire Gauge
-
Technical Docs (1)
Alternatives for MRG1781.0050
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate