Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No6491X-4.00MMBLU100M
Newark Part No.35M3425
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $123.380 |
10+ | $119.070 |
25+ | $115.610 |
50+ | $112.590 |
100+ | $109.140 |
Price for:Each
Minimum: 1
Multiple: 1
$123.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491X-4.00MMBLU100M
Newark Part No.35M3425
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size7 x 0.85mm
Voltage Rating450V
Conductor MaterialCopper
External Diameter4.8mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Voltage Rating
450V
External Diameter
4.8mm
Product Range
-
Jacket Color
Blue
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
7 x 0.85mm
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate