Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoRG58U BLACK 100M
Newark Part No.78AH2234
Your Part Number
Technical Datasheet
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.960 |
| 25+ | $71.740 |
| 50+ | $67.680 |
| 100+ | $65.930 |
| 250+ | $64.190 |
Price for:Each
Minimum: 1
Multiple: 1
$76.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG58U BLACK 100M
Newark Part No.78AH2234
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA0.5mm²
Conductor MaterialCopper
External Diameter5mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand Size7 x 0.3mm
Product Range-
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PE
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
0.5mm²
External Diameter
5mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.3mm
Reel Length (Imperial)
328.08ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate