Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 100+ | $2.750 |
| 250+ | $2.540 |
| 500+ | $2.380 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSWBLK-08 10M
Newark Part No.69AK5066
Technical Datasheet
External Diameter - Imperial0.31"
External Diameter - Metric8mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.24"
Bundle Dia Max - Imperial2.36"
Bundle Dia Min - Metric6mm
Bundle Dia Max - Metric60mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.31"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
0.24"
Bundle Dia Min - Metric
6mm
Product Range
-
External Diameter - Metric
8mm
Wrap Color
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
2.36"
Bundle Dia Max - Metric
60mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
