Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0367ANL
Newark Part No.85AJ3807
Your Part Number
Technical Datasheet
882 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.730 |
| 25+ | $2.530 |
| 50+ | $2.340 |
| 100+ | $2.120 |
| 500+ | $1.930 |
| 1000+ | $1.700 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0367ANL
Newark Part No.85AJ3807
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range-
Power Rating-
Isolation Voltage500V
Primary Voltages500V
Secondary Voltages500V
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
500V
Secondary Voltages
500V
Product Range
-
Current Rating
1.5A
Power Rating
-
Primary Voltages
500V
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate